Similar

SIM243-A01-C42ALM-01 | |
|---|---|
DigiKey Part Number | SIM243-A01-C42ALM-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM243-A01-C42ALM-01 |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 480 x 272 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |


