
FAZ-B30/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B30/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B30/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-B30/2-NA-L Models |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,324.65000 | ₱7,324.65 |
| 5 | ₱6,073.74200 | ₱30,368.71 |
| 10 | ₱5,600.67800 | ₱56,006.78 |
| 50 | ₱4,631.87040 | ₱231,593.52 |
| 100 | ₱4,263.99440 | ₱426,399.44 |


