


DRA127-330-R | |
|---|---|
DigiKey Part Number | 283-3593-2-ND - Tape & Reel (TR) 283-3593-1-ND - Cut Tape (CT) 283-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-330-R |
Description | FIXED IND 33UH 3.22A 60 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3.22 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-330-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 6.22A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4333M000 | TDK | 673 | 495-5699-1-ND | ₱90.52000 | Direct |
| SRR1280A-330M | Bourns Inc. | 4,708 | SRR1280A-330MCT-ND | ₱80.99000 | Direct |
| CDRH125L125NP-330MC | Sumida America Inc. | 451 | 308-CDRH125L125NP-330MCCT-ND | ₱60.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.37000 | ₱136.37 |
| 10 | ₱112.31100 | ₱1,123.11 |
| 25 | ₱103.90280 | ₱2,597.57 |
| 50 | ₱97.97160 | ₱4,898.58 |
| 100 | ₱92.37400 | ₱9,237.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱93.53263 | ₱32,736.42 |
| 700 | ₱88.20546 | ₱61,743.82 |
| 1,050 | ₱85.23420 | ₱89,495.91 |
| 1,750 | ₱81.63726 | ₱142,865.20 |
| 2,450 | ₱79.35317 | ₱194,415.27 |
| 3,500 | ₱77.00445 | ₱269,515.58 |

