20 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-30B-JEM-TR

DigiKey Part Number
XC2720TR-ND - Tape & Reel (TR)
XC2720CT-ND - Cut Tape (CT)
XC2720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-30B-JEM-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-30B-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-18-33-JEM-TRECS Inc.3,000XC2634CT-ND₱29.78000Similar
ABM8-20.000MHZ-B2-TAbracon LLC1,864535-9136-1-ND₱25.61000Similar
In-Stock: 316
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱37.45700₱374.57
25₱35.42040₱885.51
50₱33.94360₱1,697.18
100₱32.53810₱3,253.81
250₱30.77304₱7,693.26
500₱29.49868₱14,749.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.30916₱30,309.16
2,000₱29.05594₱58,111.88
3,000₱28.34739₱85,042.17
5,000₱27.47959₱137,397.95
7,000₱26.92273₱188,459.11
10,000₱26.34498₱263,449.80
Manufacturers Standard Package