
ECS-200-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2720TR-ND - Tape & Reel (TR) XC2720CT-ND - Cut Tape (CT) XC2720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-30B-JEM-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-30B-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-18-33-JEM-TR | ECS Inc. | 3,000 | XC2634CT-ND | ₱29.78000 | Similar |
| ABM8-20.000MHZ-B2-T | Abracon LLC | 1,864 | 535-9136-1-ND | ₱25.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱37.45700 | ₱374.57 |
| 25 | ₱35.42040 | ₱885.51 |
| 50 | ₱33.94360 | ₱1,697.18 |
| 100 | ₱32.53810 | ₱3,253.81 |
| 250 | ₱30.77304 | ₱7,693.26 |
| 500 | ₱29.49868 | ₱14,749.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.30916 | ₱30,309.16 |
| 2,000 | ₱29.05594 | ₱58,111.88 |
| 3,000 | ₱28.34739 | ₱85,042.17 |
| 5,000 | ₱27.47959 | ₱137,397.95 |
| 7,000 | ₱26.92273 | ₱188,459.11 |
| 10,000 | ₱26.34498 | ₱263,449.80 |

