25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-23B-JTN-TR

DigiKey Part Number
XC3088TR-ND - Tape & Reel (TR)
XC3088CT-ND - Cut Tape (CT)
XC3088DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-23B-JTN-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-23B-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (6x3.5)
Frequency Stability
±20ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-30B-JTN-TRECS Inc.912XC2587CT-ND₱71.75000Similar
ECS-250-18-33-JTN-TRECS Inc.4,995XC2965CT-ND₱47.26000Similar
ECS-250-20-33-JTN-TRECS Inc.19,517XC2966CT-ND₱41.93000Similar
ABM8-25.000MHZ-D2X-TAbracon LLC6,158535-14398-1-ND₱40.07000Similar
FL2500133Diodes Incorporated25,740FL2500133CT-ND₱54.98000Similar
In-Stock: 756
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.16000₱60.16
10₱52.24300₱522.43
25₱49.40680₱1,235.17
50₱47.35620₱2,367.81
100₱45.39180₱4,539.18
250₱42.92636₱10,731.59
500₱41.15094₱20,575.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱39.44921₱39,449.21
2,000₱37.81870₱75,637.40
3,000₱36.89662₱110,689.86
5,000₱35.76753₱178,837.65
7,000₱35.04334₱245,303.38
10,000₱34.29178₱342,917.80
Manufacturers Standard Package