
ECS-250-18-4-F | |
|---|---|
DigiKey Part Number | X231-ND |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-4-F |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-4-F Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-4VX | ECS Inc. | 263 | XC1586-ND | ₱2.03000 | Similar |
| ECS-250-18-4X-F | ECS Inc. | 313 | X1041-ND | ₱0.84000 | Parametric Equivalent |
| ECS-250-18-4XEN | ECS Inc. | 955 | XC1918-ND | ₱0.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱36.50400 | ₱365.04 |
| 25 | ₱34.51520 | ₱862.88 |
| 50 | ₱33.07400 | ₱1,653.70 |
| 200 | ₱30.39730 | ₱6,079.46 |
| 400 | ₱29.13930 | ₱11,655.72 |
| 600 | ₱28.42818 | ₱17,056.91 |
| 1,000 | ₱27.55676 | ₱27,556.76 |
| 2,600 | ₱25.99862 | ₱67,596.41 |

