
T20F324C4 | |
|---|---|
DigiKey Part Number | 2134-T20F324C4-ND |
Manufacturer | |
Manufacturer Product Number | T20F324C4 |
Description | IC FPGA TRION T20 130 IO 324FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 130 1069548 19728 324-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 19728 | |
Total RAM Bits | 1069548 | |
Number of I/O | 130 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | ₱1,060.28775 | ₱1,781,283.42 |

