Image for T8F81I2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8F81I2

DigiKey Part Number
2134-T8F81I2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T8F81I2
Description
IC FPGA TRION T8 55 I/O 81FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 55 125952 7384 81-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Logic Elements/Cells
7384
Total RAM Bits
125952
Number of I/O
55
Voltage - Supply
1.05V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
81-FBGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱321.57000₱1,607,850.00
Manufacturers Standard Package