
TI90G529I4 | |
|---|---|
DigiKey Part Number | 2134-TI90G529I4-ND |
Manufacturer | |
Manufacturer Product Number | TI90G529I4 |
Description | FPGA TITAN 80GPIO 336DSP 529BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 6880000 92534 529-BFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 92534 | |
Total RAM Bits | 6880000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱6,478.74227 | ₱1,943,622.68 |

