
TI120J361C4 | |
|---|---|
DigiKey Part Number | 2134-TI120J361C4-ND |
Manufacturer | |
Manufacturer Product Number | TI120J361C4 |
Description | FPGA TITAN 80GPIO 448DSP 361BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 9180000 123379 361-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 123379 | |
Total RAM Bits | 9180000 | |
Number of I/O | 80 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 361-FBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | ₱4,627.92825 | ₱5,507,234.62 |

