
C2422A.41.10 | |
|---|---|
DigiKey Part Number | C2422A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2422A.41.10 |
Description | CABLE 9COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,027.16000 | ₱13,027.16 |
| 2 | ₱12,392.05500 | ₱24,784.11 |
| 3 | ₱12,032.47333 | ₱36,097.42 |
| 5 | ₱11,591.76400 | ₱57,958.82 |
| 7 | ₱11,308.80000 | ₱79,161.60 |
| 10 | ₱11,154.66800 | ₱111,546.68 |


