9 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2422A.41.10

DigiKey Part Number
C2422A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2422A.41.10
Description
CABLE 9COND 18AWG GRAY 500'
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱56,674.93000₱56,674.93
2₱54,028.82000₱108,057.64
Manufacturers Standard Package