FA-20H 26.0000MF10Z-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 1,132
Unit Price: ₱1.05000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱0.80600
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱0.25712
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱0.71000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱1.49076
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱0.98170
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱0.38784
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱0.36360
Datasheet

Similar


Diodes Incorporated
In Stock: 2,958
Unit Price: ₱0.69000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 365
Unit Price: ₱0.89000
Datasheet
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 26.0000MF10Z-AJ3

DigiKey Part Number
FA-20H26.0000MF10Z-AJ3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 26.0000MF10Z-AJ3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 26.0000MF10Z-AJ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱58.46144₱14,615.36
Manufacturers Standard Package