Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 30.0000MB-C3 | |
|---|---|
DigiKey Part Number | SER4262TR-ND - Tape & Reel (TR) SER4262CT-ND - Cut Tape (CT) SER4262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 30.0000MB-C3 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 30.0000MB-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 30.0000MB-C | EPSON | 0 | FA-23830.0000MB-C-ND | ₱47.99730 | Parametric Equivalent |
| FA-238 30.0000MB-C0 | EPSON | 24,139 | SER4261CT-ND | ₱26.20000 | Parametric Equivalent |
| FA-238 30.0000MB-C5 | EPSON | 0 | 114-FA-23830.0000MB-C5TR-ND | ₱16.21547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱54.13100 | ₱541.31 |
| 25 | ₱51.16520 | ₱1,279.13 |
| 50 | ₱49.05720 | ₱2,452.86 |
| 100 | ₱47.02660 | ₱4,702.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱44.47432 | ₱11,118.58 |
| 500 | ₱42.63422 | ₱21,317.11 |
| 750 | ₱41.59369 | ₱31,195.27 |
| 1,250 | ₱40.31964 | ₱50,399.55 |
| 1,750 | ₱39.50207 | ₱69,128.62 |
| 2,500 | ₱38.65367 | ₱96,634.17 |




