Parametric Equivalent
Parametric Equivalent

FA-238 48.0000MA30X-AG0 | |
|---|---|
DigiKey Part Number | 114-FA-23848.0000MA30X-AG0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 48.0000MA30X-AG0 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 48.0000MA30X-AG | EPSON | 0 | FA-23848.0000MA30X-AG-ND | ₱49.48030 | Parametric Equivalent |
| FA-238 48.0000MA30X-AG3 | EPSON | 0 | FA-23848.0000MA30X-AG3-ND | ₱49.48036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.87431 | ₱17,874.31 |


