FA-238 48.0000MA30X-AG3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱49.48030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱17.87431
Datasheet
48 MHz ±20ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 48.0000MA30X-AG3

DigiKey Part Number
FA-23848.0000MA30X-AG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 48.0000MA30X-AG3
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 48.0000MA30X-AG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 48.0000MA30X-AGEPSON0FA-23848.0000MA30X-AG-ND₱49.48030Parametric Equivalent
FA-238 48.0000MA30X-AG0EPSON0114-FA-23848.0000MA30X-AG0TR-ND₱17.87431Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱49.48036₱12,370.09
Manufacturers Standard Package