MC-306 32.7680K-AG: ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: ₱124.68580
Datasheet

Similar


EPSON
In Stock: 50
Unit Price: ₱158.40000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱124.68580
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱73.61570
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱73.61570
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱124.68580
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱28.50718
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱28.50718
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱113.04020
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱113.04020
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱26.66173
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱26.66173
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱80.11260
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱28.50718
Datasheet
32.768 kHz ±20ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-AG: ROHS

DigiKey Part Number
MC-30632.7680K-AG:ROHS-ND
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-AG: ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-AG: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱124.68580₱6,234.29