TSX-3225 26.0000MF10Z-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 1,132
Unit Price: ₱62.53000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱15.31169
Datasheet

Similar


EPSON
In Stock: 435
Unit Price: ₱62.53000
Datasheet

Similar


EPSON
In Stock: 67,707
Unit Price: ₱25.01000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱42.28000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱23.09587
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱58.46144
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱21.65238
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱88.77476
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱14.41765
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱13.82096
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ₱13.82096
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱13.47259
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱36.56848
Datasheet
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF10Z-K0

DigiKey Part Number
TSX-322526.0000MF10Z-K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF10Z-K0
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 26.0000MF10Z-K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.41765₱14,417.65
Manufacturers Standard Package