EALP05OLCYA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱11.69006
Datasheet
Image for EALP05OLCYA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05OLCYA0

DigiKey Part Number
1080-EALP05OLCYA0-ND
Manufacturer
Manufacturer Product Number
EALP05OLCYA0
Description
LED YELLOW DIFFUSED OVAL T/H
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°, 65°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.20mm L x 4.60mm W
Height (Max)
12.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes