HLMP3950AA4R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 2,511
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 14,049
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱6.41337
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱6.83634
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 17,430
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62,751
Unit Price: ₱5.95500
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP3950AA4R0

DigiKey Part Number
1080-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP3950AA4R0
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.