Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2818-CR

DigiKey Part Number
2827-2818-CR-ND
Manufacturer
Manufacturer Product Number
2818-CR
Description
PLIERS - 2 STAR MEDIUM FLAT .04"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,062.81000₱2,062.81
5₱1,911.55600₱9,557.78
10₱1,850.04000₱18,500.40
25₱1,771.80320₱44,295.08
Manufacturers Standard Package