Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842-CR

DigiKey Part Number
2827-2842-CR-ND
Manufacturer
Manufacturer Product Number
2842-CR
Description
PLIERS - 2 STAR MEDIUM FLAT .025
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,947.29000₱1,947.29
5₱1,805.08000₱9,025.40
10₱1,746.95900₱17,469.59
25₱1,673.04520₱41,826.13
Manufacturers Standard Package