
MSB4-1/4:C3:J1:F12-WP | |
|---|---|
DigiKey Part Number | 2171-MSB4-1/4:C3:J1:F12-WP-ND |
Manufacturer | |
Manufacturer Product Number | MSB4-1/4:C3:J1:F12-WP |
Description | SERVICE UNIT COMBINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 On/Off Valve, Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 11.6 ~ 203 PSI (0.8 ~ 14 bar) | |
Pressure Regulation | 7.3 ~ 145 PSI (0.5 ~ 10 bar) | |
Flow Rate | 423GPM (1600LPM) | |
Features | On/Off Valve, Pressure Gauge | |
Connection Method | G1/4 | |
Filtration Level | 40µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 0°C ~ 50°C | |
Flow Direction | Left to Right | |
Drain Type | Manual | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,593.61000 | ₱16,593.61 |

