10S8W_2403S1.5RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 3
Unit Price: ₱1,944.90000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10S8W_2403S1.5RP

DigiKey Part Number
3182-10S8W_2403S1.5RP-ND
Manufacturer
Manufacturer Product Number
10S8W_2403S1.5RP
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
10S8W_2403S1.5RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
7.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes