Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-05-D-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-05-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-05-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 5 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 5 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-05-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-05-D-0127-A-4-06-4-T-ND | ₱39.37267 | Parametric Equivalent |
| 05-05-D-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-05-D-0127-A-4-06-4-T-HF-ND | ₱45.04302 | Parametric Equivalent |
| 0151200730 | Molex | 0 | 900-0151200730-ND | ₱85.28036 | Parametric Equivalent |
| 0174590505 | Molex | 0 | 900-0174590505-ND | ₱94.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.86228 | ₱46,862.28 |





