USB2066-05-RBHM-15-STB-00-01-A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2,629
Unit Price: ₱41.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱41.09000
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2066-05-RBHM-15-STB-00-01-A

DigiKey Part Number
2073-USB2066-05-RBHM-15-STB-00-01-ATR-ND - Tape & Reel (TR)
2073-USB2066-05-RBHM-15-STB-00-01-ACT-ND - Cut Tape (CT)
2073-USB2066-05-RBHM-15-STB-00-01-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2066-05-RBHM-15-STB-00-01-A
Description
MINI B SKT, 5P, TOP-SMT, 9.2 LEN
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB2066-05-RBHM-15-STB-00-01-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes