Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA42

DigiKey Part Number
4786-MMBTA42TR-ND - Tape & Reel (TR)
4786-MMBTA42CT-ND - Cut Tape (CT)
4786-MMBTA42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA42
Description
TRANS NPN 300V 0.3A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 2mA, 20mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA42EVVO4,7625272-MMBTA42CT-ND₱11.91000Parametric Equivalent
MMBTA42Shenzhen Slkormicro Semicon Co., Ltd.2,2405399-MMBTA42CT-ND₱6.55000Parametric Equivalent
In-Stock: 2,585
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.72900₱67.29
100₱4.15060₱415.06
500₱3.02038₱1,510.19
1,000₱2.65414₱2,654.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.18608₱6,558.24
6,000₱1.94947₱11,696.82
9,000₱1.82865₱16,457.85
15,000₱1.69277₱25,391.55
21,000₱1.61219₱33,855.99
30,000₱1.53385₱46,015.50
Manufacturers Standard Package