


MMBTA42 | |
|---|---|
DigiKey Part Number | 5399-MMBTA42TR-ND - Tape & Reel (TR) 5399-MMBTA42CT-ND - Cut Tape (CT) 5399-MMBTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42 |
Description | 300V 300MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 2mA, 20mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.10900 | ₱41.09 |
| 100 | ₱2.52490 | ₱252.49 |
| 500 | ₱1.81628 | ₱908.14 |
| 1,000 | ₱1.58582 | ₱1,585.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.29144 | ₱3,874.32 |
| 6,000 | ₱1.14237 | ₱6,854.22 |
| 9,000 | ₱1.06614 | ₱9,595.26 |
| 15,000 | ₱0.98039 | ₱14,705.85 |
| 21,000 | ₱0.92949 | ₱19,519.29 |
| 30,000 | ₱0.87999 | ₱26,399.70 |





