
1650R | |
|---|---|
DigiKey Part Number | HM2097-ND |
Manufacturer | |
Manufacturer Product Number | 1650R |
Description | XFMR 5KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | ±1dB | |
Return Loss | 1650R | |
Power Level | 100W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.250" L x 3.750" W (107.95mm x 95.25mm) | |
Height - Seated (Max) | 4.560" (115.82mm) | |
Termination Style | Wire Leads | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,610.31000 | ₱12,610.31 |
| 10 | ₱11,320.81200 | ₱113,208.12 |
| 25 | ₱10,842.95920 | ₱271,073.98 |
| 50 | ₱10,800.94080 | ₱540,047.04 |



