5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650RA

DigiKey Part Number
HM4358-ND
Manufacturer
Manufacturer Product Number
1650RA
Description
XFMR 5KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1650RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
5kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
47.43Ohm, 54.65Ohm
DC Resistance (DCR) - Secondary
232mOhm, 333mOhm, 343mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
3535VDC @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
100W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.250" L x 3.750" W (107.95mm x 95.25mm)
Height - Seated (Max)
4.560" (115.82mm)
Termination Style
Wire Leads
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13,800.71000₱13,800.71
10₱12,389.02000₱123,890.20
25₱11,940.48960₱298,512.24
Manufacturers Standard Package