




166J6 | |
|---|---|
DigiKey Part Number | HM506-ND |
Manufacturer | |
Manufacturer Product Number | 166J6 |
Description | PWR XFMR LAMINATED 6.3VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.3VA Power Transformer 115V Primary 6.3V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6.3VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 38.10mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,168.37000 | ₱1,168.37 |
| 10 | ₱1,052.36800 | ₱10,523.68 |
| 25 | ₱1,009.01520 | ₱25,225.38 |
| 50 | ₱977.23940 | ₱48,861.97 |
| 100 | ₱946.36260 | ₱94,636.26 |
| 250 | ₱906.87980 | ₱226,719.95 |
| 500 | ₱878.01354 | ₱439,006.77 |


