Laminated Core 25.2VA Power Transformer 115V Primary 6.3V Secondary 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25.2VA Power Transformer 115V Primary 6.3V Secondary 4A Chassis Mount
166 Series
What are Transformers? How Do They Work? - Another Teaching Moment

166N6

DigiKey Part Number
HM508-ND
Manufacturer
Manufacturer Product Number
166N6
Description
PWR XFMR LAMINATED 25.2VA CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 25.2VA Power Transformer 115V Primary 6.3V Secondary 4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
6.3V
Current - Output (Max)
4A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
25.2VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm L x 44.45mm W
Height - Seated (Max)
50.80mm
Voltage - Isolation
2000Vrms
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,099.29000₱1,099.29
10₱990.37600₱9,903.76
25₱949.63200₱23,740.80
50₱919.74980₱45,987.49
100₱890.71320₱89,071.32
250₱853.57304₱213,393.26
500₱826.41584₱413,207.92
Manufacturers Standard Package