


166L6 | |
|---|---|
DigiKey Part Number | HM507-ND |
Manufacturer | |
Manufacturer Product Number | 166L6 |
Description | PWR XFMR LAMINATED 12.6VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.6VA Power Transformer 115V Primary 6.3V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱884.91000 | ₱884.91 |
| 10 | ₱797.37500 | ₱7,973.75 |
| 25 | ₱764.69360 | ₱19,117.34 |
| 50 | ₱740.70680 | ₱37,035.34 |
| 100 | ₱717.38690 | ₱71,738.69 |
| 250 | ₱687.55000 | ₱171,887.50 |
| 500 | ₱665.72136 | ₱332,860.68 |


