
PJ744FS | |
|---|---|
DigiKey Part Number | PJ744FS-ND |
Manufacturer | |
Manufacturer Product Number | PJ744FS |
Description | BOX FIBERGLASS 6.74"L X 3.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.740" L x 3.930" W (171.20mm x 99.82mm) X 3.880" (98.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.740" L x 3.930" W (171.20mm x 99.82mm) | |
Height | 3.880" (98.55mm) | |
Area (L x W) | 26.5in² (171cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,712.79000 | ₱4,712.79 |


