Metal, Steel Panel, Inner 4.000" L x 3.130" W (101.60mm x 79.50mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJP74

DigiKey Part Number
PJP74-ND
Manufacturer
Manufacturer Product Number
PJP74
Description
PANEL INNER STL 4X3.13" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 4.000" L x 3.130" W (101.60mm x 79.50mm) White
Datasheet
 Datasheet
EDA/CAD Models
PJP74 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PJ Series
Size / Dimension
4.000" L x 3.130" W (101.60mm x 79.50mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,316.06000₱1,316.06
Manufacturers Standard Package