M80-5000000MB-03-339-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 622
Unit Price: ₱400.18000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱1,762.42980
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱2,191.79740
Datasheet

MFR Recommended


WEC
In Stock: 20
Unit Price: ₱961.13800
Datasheet
3 Position Rectangular Plug Connector Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug Connector Crimp Gold
Harwin’s Company Overview

M80-5000000MB-03-339-00-000

DigiKey Part Number
M80-5000000MB-03-339-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000MB-03-339-00-000
Description
DATAMATE MIX-TEK MALE CRIMP CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000MB-03-339-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Coaxial
Connector Type
Plug
Features
Jackscrews, Polarizing Key
Contact Type
Male Pin, Coaxial
Contact Finish
Gold
Number of Positions
3
Color
Black
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-339Harwin Inc.622M80-339-ND₱400.18000MFR Recommended
M80-5000000M1-02-335-00-000Harwin Inc.0M80-5000000M1-02-335-00-000-ND₱1,762.42980MFR Recommended
M80-5000000MB-03-337-00-000Harwin Inc.0M80-5000000MB-03-337-00-000-ND₱2,191.79740MFR Recommended
M80-273MA03-00-00WEC202266-M80-273MA03-00-00-952-ND₱961.13800MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1,740.96800₱87,048.40