MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-8881801 | |
|---|---|
DigiKey Part Number | 952-M80-8881801-ND |
Manufacturer | |
Manufacturer Product Number | M80-8881801 |
Description | 9+9 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8881801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱645.28380 | ₱64,528.38 |






