500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
LC20-0350Z-UNV-AA

LC20-0500Z-UNV-AA

DigiKey Part Number
4718-LC20-0500Z-UNV-AA-ND
Manufacturer
Manufacturer Product Number
LC20-0500Z-UNV-AA
Description
CONSTANT CURRENT, 20W, 500MA, UN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Hatch Lighting
Voltage - Isolation
2.5 kV
Series
Dimming
Analog
Packaging
Box
Features
OCP, OTP, SCP
Part Status
Active
Ratings
IP65
Type
Constant Current
Operating Temperature
-40°C ~ 90°C
Topology
AC DC Converter
Efficiency
87%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
108VAC
Size / Dimension
3.77" L x 1.18" W x 0.98" H (95.8mm x 30.0mm x 24.9mm)
Voltage - Input (Max)
304.7VAC
Approval Agency
cURus
Voltage - Output
20 ~ 40V
Mounting Type
Chassis Mount
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,278.98000₱2,278.98
5₱2,082.34400₱10,411.72
10₱2,002.96400₱20,029.64
25₱1,902.57480₱47,564.37
50₱1,829.88820₱91,494.41
100₱1,759.93470₱175,993.47
250₱1,671.44940₱417,862.35
Manufacturers Standard Package