



BM22-4S-V(53) | |
|---|---|
DigiKey Part Number | H122451TR-ND - Tape & Reel (TR) H122451CT-ND - Cut Tape (CT) H122451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22-4S-V(53) |
Description | CONN RCPT 4POS GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM22-4S-V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to FPC | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.035" (0.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 0.9mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 0.3A Signal, 4A Power | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱54.25000 | ₱542.50 |
| 25 | ₱50.83200 | ₱1,270.80 |
| 50 | ₱48.40220 | ₱2,420.11 |
| 100 | ₱46.07980 | ₱4,607.98 |
| 250 | ₱43.19520 | ₱10,798.80 |
| 500 | ₱41.13118 | ₱20,565.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.99823 | ₱41,998.23 |
| 2,000 | ₱39.99408 | ₱79,988.16 |
| 3,000 | ₱38.86650 | ₱116,599.50 |
| 5,000 | ₱37.49137 | ₱187,456.85 |
| 7,000 | ₱36.61228 | ₱256,285.96 |
| 10,000 | ₱35.70338 | ₱357,033.80 |


