
BM22L-4P-V(51) | |
|---|---|
DigiKey Part Number | 26-BM22L-4P-V(51)TR-ND - Tape & Reel (TR) 26-BM22L-4P-V(51)CT-ND - Cut Tape (CT) 26-BM22L-4P-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22L-4P-V(51) |
Description | CONN HEADER SMD 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 (2 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | BM22L-4P-V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.030" (0.75mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | 0.9mm | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱24.08893 | ₱240,889.30 |
| 20,000 | ₱22.94027 | ₱458,805.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱43.23300 | ₱432.33 |
| 25 | ₱40.49400 | ₱1,012.35 |
| 50 | ₱38.56460 | ₱1,928.23 |
| 100 | ₱36.72450 | ₱3,672.45 |
| 250 | ₱34.41992 | ₱8,604.98 |
| 500 | ₱32.77512 | ₱16,387.56 |
| 1,000 | ₱31.21016 | ₱31,210.16 |
| 2,500 | ₱29.25572 | ₱73,139.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱41.26800 | ₱412.68 |
| 25 | ₱39.56520 | ₱989.13 |
| 50 | ₱38.73140 | ₱1,936.57 |
| 100 | ₱37.05200 | ₱3,705.20 |
| 250 | ₱33.68148 | ₱8,420.37 |
| 500 | ₱30.31334 | ₱15,156.67 |
| 1,000 | ₱26.94518 | ₱26,945.18 |
| 2,500 | ₱24.41907 | ₱61,047.68 |



