
EX80-54S(30) | |
|---|---|
DigiKey Part Number | H125772TR-ND - Tape & Reel (TR) H125772CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EX80-54S(30) |
Description | CONN RCPT 54POS SMD GOLD |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | EX80-54S(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.48000 | ₱280.48 |
| 10 | ₱238.43800 | ₱2,384.38 |
| 25 | ₱223.50320 | ₱5,587.58 |
| 50 | ₱212.81980 | ₱10,640.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱177.87585 | ₱177,875.85 |


