
FH34SRJ-30S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-30S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-30S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-30S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-30S-0.5SH(99) |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-30S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱168.53000 | ₱168.53 |
| 10 | ₱143.27700 | ₱1,432.77 |
| 25 | ₱134.29720 | ₱3,357.43 |
| 50 | ₱127.87760 | ₱6,393.88 |
| 100 | ₱121.76780 | ₱12,176.78 |
| 250 | ₱114.13828 | ₱28,534.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱121.13066 | ₱60,565.33 |
| 1,000 | ₱115.35133 | ₱115,351.33 |
| 1,500 | ₱112.10009 | ₱168,150.13 |
| 2,500 | ₱108.13566 | ₱270,339.15 |
| 3,500 | ₱105.60104 | ₱369,603.64 |
| 5,000 | ₱102.98053 | ₱514,902.65 |











