
H2AAG-10104-G4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-G4 |
Description | JUMPER-H1503TR/A2015G/H1503TR 4" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱48.53300 | ₱485.33 |
| 30 | ₱43.98767 | ₱1,319.63 |
| 50 | ₱42.04240 | ₱2,102.12 |
| 100 | ₱39.52930 | ₱3,952.93 |
| 250 | ₱36.44220 | ₱9,110.55 |
| 500 | ₱34.26864 | ₱17,134.32 |
| 1,000 | ₱32.22667 | ₱32,226.67 |
| 2,500 | ₱29.71331 | ₱74,283.27 |
| 5,000 | ₱28.11653 | ₱140,582.65 |











