
H2AAG-10105-G4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-G4 |
Description | JUMPER-H1503TR/A2015G/H1503TR 5" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱49.01000 | ₱490.10 |
| 30 | ₱44.46400 | ₱1,333.92 |
| 50 | ₱42.49480 | ₱2,124.74 |
| 100 | ₱39.95210 | ₱3,995.21 |
| 250 | ₱36.83288 | ₱9,208.22 |
| 500 | ₱34.63666 | ₱17,318.33 |
| 1,000 | ₱32.57206 | ₱32,572.06 |
| 2,500 | ₱30.03202 | ₱75,080.05 |
| 5,000 | ₱28.44632 | ₱142,231.60 |











