Orange 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10110-A8

DigiKey Part Number
H2AAT-10110-A8-ND
Manufacturer
Manufacturer Product Number
H2AAT-10110-A8
Description
JUMPER-H1502TR/A3048A/H1502TR 10
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱37.63600₱376.36
30₱34.10233₱1,023.07
50₱32.59760₱1,629.88
100₱30.65040₱3,065.04
250₱28.25528₱7,063.82
500₱26.57122₱13,285.61
1,000₱24.98718₱24,987.18
2,500₱23.03799₱57,594.97
5,000₱21.66596₱108,329.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A3048B/H1502TR 10
In-Stock: 0
Unit Price: ₱37.63600
JUMPER-H1502TR/A3048G/H1502TR 10
In-Stock: 0
Unit Price: ₱37.63600
JUMPER-H1502TR/A3048L/H1502TR 10
In-Stock: 0
Unit Price: ₱37.63600
JUMPER-H1502TR/A3048N/H1502TR 10
In-Stock: 0
Unit Price: ₱37.63600
JUMPER-H1502TR/A3048R/H1502TR 10
In-Stock: 0
Unit Price: ₱37.63600
Alternate Length
JUMPER-H1502TR/A3048A/H1502TR 2"
In-Stock: 0
Unit Price: ₱32.75300
JUMPER-H1502TR/A3048A/H1502TR 3"
In-Stock: 0
Unit Price: ₱33.40800
JUMPER-H1502TR/A3048A/H1502TR 4"
In-Stock: 0
Unit Price: ₱34.00300
JUMPER-H1502TR/A3048A/H1502TR 5"
In-Stock: 0
Unit Price: ₱34.59900
JUMPER-H1502TR/A3048A/H1502TR 6"
In-Stock: 0
Unit Price: ₱35.19400