
H2AAT-10110-L8 | |
|---|---|
DigiKey Part Number | H2AAT-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-L8 |
Description | JUMPER-H1502TR/A3048L/H1502TR 10 |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱37.63600 | ₱376.36 |
| 30 | ₱34.10233 | ₱1,023.07 |
| 50 | ₱32.59760 | ₱1,629.88 |
| 100 | ₱30.65040 | ₱3,065.04 |
| 250 | ₱28.25528 | ₱7,063.82 |
| 500 | ₱26.57122 | ₱13,285.61 |
| 1,000 | ₱24.98718 | ₱24,987.18 |
| 2,500 | ₱23.03799 | ₱57,594.97 |
| 5,000 | ₱21.66596 | ₱108,329.80 |











