
H2BXT-10102-S6 | |
|---|---|
DigiKey Part Number | H2BXT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-S6 |
Description | JUMPER-H1500TR/A3049S/X 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱27.69100 | ₱276.91 |
| 30 | ₱25.13000 | ₱753.90 |
| 50 | ₱24.01060 | ₱1,200.53 |
| 100 | ₱22.57540 | ₱2,257.54 |
| 250 | ₱20.80916 | ₱5,202.29 |
| 500 | ₱19.56932 | ₱9,784.66 |
| 1,000 | ₱18.40214 | ₱18,402.14 |
| 2,500 | ₱16.96651 | ₱42,416.28 |
| 5,000 | ₱15.95583 | ₱79,779.15 |











