
H2BXT-10103-S6 | |
|---|---|
DigiKey Part Number | H2BXT-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-S6 |
Description | JUMPER-H1500TR/A3049S/X 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱28.28600 | ₱282.86 |
| 30 | ₱25.66600 | ₱769.98 |
| 50 | ₱24.52260 | ₱1,226.13 |
| 100 | ₱23.06370 | ₱2,306.37 |
| 250 | ₱21.25936 | ₱5,314.84 |
| 500 | ₱19.99212 | ₱9,996.06 |
| 1,000 | ₱18.79994 | ₱18,799.94 |
| 2,500 | ₱17.33310 | ₱43,332.75 |
| 5,000 | ₱16.30050 | ₱81,502.50 |











