
H2BXT-10102-S8 | |
|---|---|
DigiKey Part Number | H2BXT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-S8 |
Description | JUMPER-H1500TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱27.75000 | ₱277.50 |
| 30 | ₱25.16967 | ₱755.09 |
| 50 | ₱24.04620 | ₱1,202.31 |
| 100 | ₱22.60520 | ₱2,260.52 |
| 250 | ₱20.84012 | ₱5,210.03 |
| 500 | ₱19.59790 | ₱9,798.95 |
| 1,000 | ₱18.42894 | ₱18,428.94 |
| 2,500 | ₱16.99152 | ₱42,478.80 |
| 5,000 | ₱15.97941 | ₱79,897.05 |











